Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 74320-9004

Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame

$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74320-9004.

IHS

Datasheet2 pages11 years ago

Molex

HQonline

element14 APAC

Master Electronics

Inventory History

3 month trend:
-25.49%

CAD Models

Download Molex 74320-9004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-11-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
AmphenolL17HTHAS4R1C
Conn High Density D-Sub F 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Molex 2mmpitch24pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of Molex 74320-9004 provided by its distributors.

Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Molex D-Sub Connector, MicroCross 74320 Series, Receptacle, 24-Pin, TH, Right Angle Body
DVI Connector, DVI-D (Digital), Receptacle, 24 Contacts, Panel Mount, Through Hole Right Angle
INTERFACE CONNECTOR, 24POS, DVI-D, RCPT; No. of Contacts: 24Contacts; Gender: Receptacle; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metallised Plastic Body; DVI Configura
Gender = Socket / Contact Type = DVI-D / Contacts = 24 / Housing Material = Liquid-Crystal Polymer (LCP) / Termination Type = PCB Pins / Series = 74320 / Colour = Natural
MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Panel Mount, Through Hole, ATX with Beveled Metal Pins, Right-Angle, Gold (Au) Flash, 2.34mm Solder Tail Length, Screw Hole, 4-40 Thread, 24 Circuits, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0743209004
  • 743209004