
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3615A101K | 115 | 2K | |||||||||
| Onlinecomponents.com | 3615A101K | 115 | 2K | Bulk | ||||||||
| Zoro | G801040271 | 115 | 10h | |||||||||
| Powell Electronics | 1624097-2 | 76 | 2K | 5h | ||||||||
| JRH Electronics | 1624097-2 | 115 | 2K | 14h |
Download TE Connectivity 1624097-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1624097-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: