Murata LQH32CN101K23L

Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CN101K23L.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages20 years ago

_legacy Avnet

HQonline

SOS electronic

Ciiva

Inventory History

3 month trend:
-51.14%

CAD Models

Download Murata LQH32CN101K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Chip Molded Wirewound 100uH 10% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 1210 Blister Plastic T/R
Inductor Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 4.81Ohm DCR 1210 Blister T/R
TAIYO YUDENLBC2518T101K
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 125mA 1007 T/R
Ind General Purpose Chip Wirewound 100uH 10% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R

Descriptions

Descriptions of Murata LQH32CN101K23L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
LQH32C Series 1210 100 uH ±10 % 100 mA 3.5 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor Nonstandard 100µH ±10% 100mA 4.55Ω 10MHz -
Power Inductor, 100Uh, 100Ma, 10%, 10Mhz; Inductance:100Μh; Dc Resistance Max:3.5Ohm; Self Resonant Frequency:10Mhz; Dc Current Rating:100Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Lqh32Cn_23 Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH32CN101K23L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32CN101K23L.