Bourns SDR0302-101KL

Ind Power Wirewound 100uH 10% 1KHz 40Q-Factor Ferrite 260mA T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-101KL.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+31.12%

CAD Models

Download Bourns SDR0302-101KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 0.32A 0.4Ohm DCR RDL Bag
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Wirewound 100uH 10% 796KHz 50Q-Factor Ferrite 0.305A 1.7Ohm DCR RDL Bag
Inductor Power Wirewound 100uH 10% 796KHz 45Q-Factor Ferrite 0.32A 0.6Ohm DCR RDL Bag
Murata84104C
Inductor Power Wirewound 100uH 10% 0.3A 2Ohm DCR 1812
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.19A 2.2Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns SDR0302-101KL provided by its distributors.

Ind Power Wirewound 100uH 10% 1KHz 40Q-Factor Ferrite 260mA T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Fixed Inductor Nonstandard 100µH ±10% 260mA 2.85Ω 10MHz 40@796kHz
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 100UH, 10%, 0.28A
INDUCTOR, 100UH, POWER, NON-SHIELDED; Product Range:BOURNS - SDR0302 Series SMD Power Inductors; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:2.85ohm; Q Factor:40; DC Current Rating:260mA; Self Resonant Frequency:10MHz; Q Test Frequency:796kHz; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite DR; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0302-101KL.