TAIYO YUDEN LBR2012T101K

Inductor General PurposeChip Wirewound 100uH 10% 796KHz Ferrite 0.05A 5.2Ohm DCR 0805 T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBR2012T101K.

Newark

Datasheet3 pages4 years ago

Upverter

Master Electronics

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-14.79%

CAD Models

Download TAIYO YUDEN LBR2012T101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TAIYO YUDENLB2518T101K
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.06A 2.73Ohm DCR 1007 T/R
TAIYO YUDENLB2016T101K
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.04A 5.85Ohm DCR 0806 T/R
TAIYO YUDENLBC2518T101K
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 125mA 1007 T/R
Ind RF Chip Shielded Multi-Layer 100uH 10% 1MHz 25Q-Factor Ferrite 2mA 0805 Blister T/R

Descriptions

Descriptions of TAIYO YUDEN LBR2012T101K provided by its distributors.

Inductor General PurposeChip Wirewound 100uH 10% 796KHz Ferrite 0.05A 5.2Ohm DCR 0805 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
LBR Series 0805 100 uH 50 mA ±10% 4 Ohm Wirewound Chip Inductor
Fixed Inductor 0805 100µH ±10% 50mA 4Ω 8MHz -
Wire-wound Chip Inductors (LB series)[LB], 0.05A, 100 uH, ± 10 %, 0805, RoHS
Taiyo Yuden SCT
Inductor, 100Uh, 50Ma, 10%, 8Mhz, Smd, Full Reel; Inductance:100Μh; Dc Resistance Max:4Ohm; Self Resonant Frequency:8Mhz; Dc Current Rating:50Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Lb Series Rohs Compliant: Yes |Taiyo Yuden LBR2012T101K.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBR2012T101K.