Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 82104C

Inductor Power Wirewound 100uH 10% 10KHz 40Q-Factor 0.16A 3.5Ohm DCR 1210 T/R

$ 0.314
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 82104C.

HQonline

Datasheet4 pages15 years ago

Inventory History

3 month trend:
-1.15%

CAD Models

Download Murata Power Solutions 82104C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor Power Unshielded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 4Ohm DCR 1812 T/R
TAIYO YUDENCBC2518T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.17A 4.81Ohm DCR 1007 T/R
TAIYO YUDENBRC2518T101K
Inductor Power Chip Wirewound 100uH 10% 1MHz Ferrite 0.19A 4.68Ohm DCR 1007 T/R
Ind Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 1812 T/R
TAIYO YUDENBRC2016T101K
Inductor Power Chip Wirewound 100uH 10% 100KHz Ferrite 0.17A 4.42Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata Power Solutions 82104C provided by its distributors.

Inductor Power Wirewound 100uH 10% 10KHz 40Q-Factor 0.16A 3.5Ohm DCR 1210 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 1210
10KHz 13MHz 160mA 40@800kHz 100μH 3.5Ω ±10% 1210 SMD mount 3.2mm*2.5mm*2.3mm
Inductor, 100Uh, 0.16A, 10%, Unshielded; Inductance:100Μh; Rms Current (Irms):160Ma; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:8200 Series; Power Inductor Case:3.2Mm X 2.5Mm X 2Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 82104C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc