Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLCV32T-101K-EF

Ind Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 1210 Blister Plastic T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-101K-EF.

Newark

Datasheet6 pages8 years ago
Datasheet10 pages13 years ago
Datasheet25 pages13 years ago

TDK

Inventory History

3 month trend:
-9.03%

CAD Models

Download TDK NLCV32T-101K-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

TAIYO YUDENLBC2518T101K
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 125mA 1007 T/R
TAIYO YUDENCBC2518T101KV
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.125A 4.81Ohm DCR 1007 Automotive T/R
TAIYO YUDENCB2012T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.13A 9.1Ohm DCR 0805 T/R
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK NLCV32T-101K-EF provided by its distributors.

Ind Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 1210 Blister Plastic T/R
Avnet Japan
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1310
796KHz 10MHz 120mA 15@796kHz 100μH 4.81Ω ±10% 1210 SMD mount 3.2mm*2.5mm*2.4mm
Inductance uH = 100 / Tolerance = ±10 % / Core = Ferrite / Maximum DC Resistance Ohm = 3.7 / Rated Current mA = 120 / Self-Resonant Frequency MHz = 10 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Package Type = 1210 / Series = NLCV-EF / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.4 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos