
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1393365-2 | 42,500 | 1K | |||||||||
| Onlinecomponents.com | 1393365-2 | 42,500 | 1K | Bulk | ||||||||
| Future Electronics | 1393365-2 | 30,000 | 30K | Tape & Reel | ||||||||
| Avnet | 73AJ0331 | 17,117 | 1 | 17h | ||||||||
| Arrow Electronics | 1393365-2 | 10,000 | 10K |
Download datasheets and manufacturer documentation for TE Connectivity 1393365-2.
Download TE Connectivity 1393365-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 1393365-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1393365-2.