TE Connectivity 1393364-1

Automotive 24 - 22 AWG Crimp Terminal Gold Plated Receptacle
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393364-1.

IHS

Datasheet6 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 1393364-1 provided by its distributors.

Automotive 24 - 22 AWG Crimp Terminal Gold Plated Receptacle
Automotive Contact, Skt, 23-22Awg, Crimp; Product Range:Get.64 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Wire Size Awg Min:23Awg; Contact Material:Copper Alloy; Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 1393364-1
V23540X7000Y10=GET-FEM TERM AU Terminal Type: Receptacle Wire Size: 24 – 22 AWG Wire Size: .22 – .35 mm² Mating Tab Width: .025 in Mating Tab Width: .64 mm Receptacle 24 – 22 AWG .22 – .35 mm² .025" | 0.63 Mm To 0.64 Mm Automation Ready Terminals For Advanced Automotive Wire Harness Assembly Automation | Part Number: 1393364-1 | Internal Number: 1393364-1 | Alias Number: V23540X7000Y 10 | V23540X7000Y10=GET-FEM TERM AU Terminal Type: Receptacle Wire Size: 24 – 22 AWG Wire Size: .22 – .35 mm² Mating Tab Width: .025 in Mating Tab Width: .64 mm Receptacle 24 – 22 AWG .22 – .35 mm² .025" | 0.63 Mm To 0.64 Mm Automation Ready Terminals For Advanced Automotive Wire Harness Assembly Automation | Part# 1393364-1 | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393364-1.
  • V23540X7000Y 10
  • V23540X7000Y10