TE Connectivity 1393215-1

Electromechanical Relay 6VDC 80Ohm 15A SPDT (28x25x10.8)mm THT Power Relay
$ 13.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393215-1.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-17.44%

CAD Models

Download TE Connectivity 1393215-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2024-06-29
LTD Date2024-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity6-1393215-6
Power Relay, 6Vdc, Spdt, 5A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 6-1393215-6
TE ConnectivityV23057B1A101
Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 450mW (Coil), 5A (Contact), Panel Mount
TE Connectivity / P&BV23057A1A101
Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 450mW (Coil), 5A (Contact), Panel Mount
PanasonicJQ1-6V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
Power Relay 5VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Electromechanical Relay SPDT 5A 5VDC 70Ohm Through Hole
TE Connectivity1393215-1
Electromechanical Relay 6VDC 80Ohm 15A SPDT (28x25x10.8)mm THT Power Relay
Power Relay 6VDC 69Ohm 5A DPDT(29x13x35.5)mm Plug-In
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.06A (Coil), 6Vdc (Coil), 360Mw (Coil), 5A
General Purpose Relay, G2R Series, Power, Non Latching, DPDT, 6 VDC, 5 A RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 1393215-1 provided by its distributors.

Electromechanical Relay 6VDC 80Ohm 15A SPDT (28x25x10.8)mm THT Power Relay
PCB power relay [TE Connectivity] V23057-A0001-A101 PCB power relay
AgNi 6V 5A SPDT (1 Form C) Plugin,25x28mm Power Relays ROHS
V23057 Series Power PCB Relay Horizontal 1-Form C Contact (1 CO) 6 VDC 80 Ohms 450 mW Single Contact Silver Nickel
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.075A (Coil), 6VDC (Coil), 450mW (Coil), 5A (Contact), DC Input, AC Output, Panel Mount
Power Relay, Spdt, 8A, 250Vac, Th; Contact Configuration:spdt; Coil Voltage:6Vdc; Contact Current:8A; Product Range:v23057 Series; Relay Mounting:through Hole; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:solder; Contact Rohs Compliant: Yes
V23057-A0001-A101 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 80 Ω Coil Voltage Rating: 6 VDC Standard Monostable, DC 450 mW 80 Ω | Power Relay | Part Number: V23057A0001A101 | Internal Number: 1393215-1 | Alias Number: V23057A 1A101 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393215-1 .
  • V23057-A0001-A101
  • V23057A0001A101