Panasonic JQ1-6V

Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1-6V.

Panasonic

Datasheet6 pages16 years ago
Datasheet5 pages20 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

CAD Models

Download Panasonic JQ1-6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-28
LTD Date2021-12-31

Related Parts

Power Relay 5VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Power Pcb Relay |Omron Electronic Components G5SB-1 DC5
Electromechanical Relay 5VDC 69.4Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
PanasonicJE1XN-DC48V-H
Electromechanical Relay SPDT 5A 48VDC 5.76KOhm Through Hole
PanasonicJQ1-18V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC

Descriptions

Descriptions of Panasonic JQ1-6V provided by its distributors.

Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
Relays 6VDC 90Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Noise Immunity Relay
RELAY GENERAL PURPOSE SPDT 5A 6V
JQ1-6V, Panasonic Electronic Components

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America