TE Connectivity / P&B V23057A1A101

Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 450mW (Coil), 5A (Contact), Panel Mount
$ 19.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B V23057A1A101.

IHS

Datasheet4 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1393215-1
Electromechanical Relay 6VDC 80Ohm 15A SPDT (28x25x10.8)mm THT Power Relay
TE Connectivity6-1393215-6
Power Relay, 6Vdc, Spdt, 5A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 6-1393215-6
TE ConnectivityV23057B1A101
Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 450mW (Coil), 5A (Contact), Panel Mount
PanasonicJQ1-6V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
Power Relay 5VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Electromechanical Relay SPDT 5A 5VDC 70Ohm Through Hole

Descriptions

Descriptions of TE Connectivity / P&B V23057A1A101 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 450mW (Coil), 5A (Contact), Panel Mount
RELAY GENERAL PURPOSE SPDT 5A 6V
SHRACK, PCB RELAY SPDT HORIZ,5A 6VDC, AGNI 0.15
Cross Referenced to TE CONNECTIVITY - Part AMP1393215-1
PCB继电器 SPDT 水平,5A 6Vdc,AgNi 0.15
RS APAC

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23057A 1A101