Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5SB-14-DC5

Power Relay 5VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
$ 2.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5SB-14-DC5.

Newark

Datasheet4 pages24 years ago

element14 APAC

Electro Sonic

element14

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-06
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Power Pcb Relay |Omron Electronic Components G5SB-1 DC5
Electromechanical Relay 5VDC 69.4Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
PanasonicJQ1-6V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
Power Relay 24VDC 5(NO)/3(NC)A SPDT(20.3x10.3x15.8)mm THT
PanasonicJQ1-48V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
Power Relay 9VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
PanasonicJE1XN-DC48V-H
Electromechanical Relay SPDT 5A 48VDC 5.76KOhm Through Hole

Descriptions

Descriptions of Omron G5SB-14-DC5 provided by its distributors.

Power Relay 5VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Electromechanical Relay SPDT 5(NO)/3(NC)A 5VDC 63Ohm Through Hole
General Purpose 5VDC SPDT 5A Non Latching Plugin Power Relays ROHS
RELAY, 80 MA, 5 VDC, PCB, 63 OHMS, 4000 VAC (BETWEEN COIL AND CONTACTS), SPDT
POWER/SIGNAL RELAY SPDT MOMENTARY 0.08A (COIL) 5VDC (COIL) 400mW (COIL) 3A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
POWER RELAY, SPDT, 5VDC, 5A, PC BOARD; P; POWER RELAY, SPDT, 5VDC, 5A, PC BOARD; Product Range:OMRON - G5SB Series; Coil Voltage:5VDC; Contact Current:5A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:SPDT; Coil Resistance:63ohm; Carry Current:5A
Relay, Spdt, 250Vac, 30Vdc, 5A; Contact Configuration:Spdt; Coil Voltage:5Vdc; Contact Current:5A; Product Range:G5Sb Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G5SB-14 DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5SB-14 DC5
  • G5SB-14DC5
  • G5SB14DC5