Omron G2R-2-DC6

General Purpose Relay, G2R Series, Power, Non Latching, DPDT, 6 VDC, 5 A RoHS Compliant: Yes
$ 4.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-DC6.

IHS

Datasheet14 pages9 years ago

Omron

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-28.64%

CAD Models

Download Omron G2R-2-DC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

G2R Power Relay Sealed Single-Side Stable DPDT 5A 6VDC Through Hole Tray
Silver Alloy 5V 5A DPDT (2 Form C) DIP,12.7x28.8mm Power Relays ROHS
Power Relay 5VDC 5A DPDT(29x13x34)mm Socket
PanasonicAHN22224N
Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
PanasonicAHN211X0N
Power/Signal Relay, 2 Form C, DPDT, Latched, 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output

Descriptions

Descriptions of Omron G2R-2-DC6 provided by its distributors.

General Purpose Relay, G2R Series, Power, Non Latching, DPDT, 6 VDC, 5 A RoHS Compliant: Yes
Silver Alloy 6V 5A DPDT (2 Form C) DIP,12.7x28.8mm Power Relays ROHS
Omron Omron G2R-2-DC6 Power PCB Relay DPDT 6V 5A 2 CO Contacts
Electromechanical Relay DPDT 5A 6VDC 68Ohm Through Hole
Power/Signal Relay, 1 Form C, DPDT, Momentary, 0.088A (Coil), 6VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Switching Current A = 5 / Switching Voltage - DC V = 30 / Series = G2R / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = PCB / Relay Type = Monostable / Coil Voltage - DC V = 6 / Width mm = 13 / Length mm = 29 / Height mm = 25.5 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 68
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration: DPDT; Coil Voltage: 6VDC; Contact Current: 5A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30VDC; Contact Material: Silver Alloy; Coil Resistance: 68ohm; Approvals & Standards: CSA, IEC, UL, VDE; Coil Current: 88.2mA; Coil Voltage VDC Nom: 6V; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; External Depth: 13mm; External Height: 25.5mm; External Length / Height: 25.5mm; External Width: 29mm; Nom Operating Power: 530mW; Relay Type: Power

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2 DC6
  • G2R-2DC6
  • G2R2 DC6
  • G2R2DC6