TE Connectivity 1241002-1

Ferrules Terminal 17AWG Electrolytic Copper Red M 14.5mm Tin Strip
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241002-1.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.86%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity1241000-1
CONN FERRULE DIN 20AWG WHITE / White Wire Ferrule Connector DIN 20 AWG (0.50mm2) Single Wire
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1241002-1 provided by its distributors.

Ferrules Terminal 17AWG Electrolytic Copper Red M 14.5mm Tin Strip
Crimp Wire Pins, Tabs & Ferrules, Ferrule, 17 AWG Wire Size, 1 mm² Wire Size, 2050 CMA Wire Size, .13 in [3.2 mm] Barrel Inside Diameter, Closed
Special Order: ADERENDH1,0M ROT Crimp Wire Terminal Type: Ferrule Primary Product Color: Red Compatible Insulation Diameter Range: .11 in Compatible Insulation Diameter Range: 2.9 mm Wire Size: 17 AWG Ferrule Red .11" 2.9 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 1241002-1 | Internal Number: 1241002-1 | Alias Number: A26696-000 | 17 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty