TE Connectivity 1241000-1

CONN FERRULE DIN 20AWG WHITE / White Wire Ferrule Connector DIN 20 AWG (0.50mm2) Single Wire
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241000-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+8.99%

CAD Models

Download TE Connectivity 1241000-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
CRIMP TERMINAL, 18 TO 24 AWG, 0.062 IN., FEMALE, BRASS, NICKEL, TIN
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770060-1
CONN TERM WTB 14-18AWG TIN / WTB Tin Terminal Connector 14-18 AWG

Descriptions

Descriptions of TE Connectivity 1241000-1 provided by its distributors.

CONN FERRULE DIN 20AWG WHITE / White Wire Ferrule Connector DIN 20 AWG (0.50mm2) Single Wire
Ferrules Terminal 20AWG M 14.5mm Galvanic Tin Strip
Aderendhuel, ws0,5M Rohs Compliant: Yes |Amp Te Connectivity 1241000-1
INSULATED CRIMP BOOTLACE FERRULE 8MM PIN LENGTH, 20 AWG WIRE SIZE, WHITE
TE Connectivity , 0.5mm2, 8mm, 1.1mm
1241000-1, TE CONNECTIVITY/AMP BRAND
Special Order: ADERENDHUEL,WS0,5M Terminal & Splice Type: Ferrule Terminal Type: Ferrule Wire Insulation Diameter (Max): .09 in Wire Insulation Diameter (Max): 2.4 mm Accepts Wire Insulation Diameter Range: .09 in Ferrule .09" 2.4 mm | Crimp Wire Pins & Tabs & Ferrule | Part Number: 1241000-1 | Internal Number: 1241000-1 | Alias Number: AMPS-0-1241000-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-1241000-1
  • 1241000-1.
  • AMPS-0-1241000-1