TE Connectivity 170263-2

Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170263-2.

element14 APAC

Datasheet5 pages3 years ago

HQonline

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+37.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 170263-2 provided by its distributors.

Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
CONN SOCKET 26-30AWG CRIMP TIN / Socket Contact Tin 26-30 AWG Crimp
EI PCB Connector Contact; Female; Crimp; Tin Plating 30 - 26 AWG
CONTACT, SOCKET, CRIMP, 30-26AWG; Available until stocks are exhausted
CONN HDR, AMP - TE CONNECTIVITY 170263-2;
TE Connectivity Tin-Plated Crimp Terminal Female Contact, Economy Interconnect Series, Max 0.1mm², Min 0.05mm²
Contact SKTCrimp STCable Mount 26-30AWG Strip
Contact SKT Crimp ST Cable Mount Strip
Headers & Wire Housings E.I.S. CONT
E.I.S. CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 30 – 26 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 30 – 26 AWG | Connector Contact | Part Number: 170263-2 | Internal Number: 170263-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty