Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-770060-1

TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-770060-1.

TE Connectivity

Datasheet3 pages15 years ago
Datasheet6 pages1 year ago
Technical Drawing1 page14 years ago
Datasheet8 pages14 years ago

Farnell

TME

IHS

Burklin Elektronik

Inventory History

3 month trend:
-10.53%

CAD Models

Download TE Connectivity 3-770060-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.089
Stock
2,905,133
205,300
Authorized Distributors
6
3
Gender
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Cable
Cable
Termination
Crimp
Crimp
Insulation
Non-Insulated
-
Orientation
Straight
Straight
Contact Plating
Tin
Lead, Tin
Contact Material
Tin
Bronze
Color
Green
-

Supply Chain

Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
TE Connectivity350874-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-794013-1
Pcb Terminal, Phosphor Bronze, 3.18Mm; |Te Connectivity Amp 3-794013-1.
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 3-770060-1 provided by its distributors.

TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
CONN TERM WTB 14-18AWG TIN / WTB Tin Terminal Connector 14-18 AWG
Wire to Board Terminals; 3-770060-1; TE CONNECTIVITY; 14 AWG; 18 AWG; Green; Crimp
In a Pack of 50, TE Connectivity AMP-IN Female Crimp Contact 14AWG 3-770060-1
Terminal, Pcb, 3.18Mm; |Te Connectivity Amp 3-770060-1
Female Signal Terminal, Crimp, 10A, 250V, Tin/Bronze
18-14 AWG Miniature AMP-IN PCB Board Terminal
PCB Terminal, Phosphor Bronze, 3.18 mm, Tin
AMP-IN PCB CONNECTOR CONTACT SKT CRIMP TIN PLATING 18 - 14 AWG
Conn Contact F 1 POS Crimp ST Cable Mount Strip
Miniature/Standard AMP-IN Terminals
Terminals MINI AMP-IN Reel of 3000
TERMINAL, PCB MINIATURE, 18-14AWG, SOLDE; TERMINAL, PCB MINIATURE, 18-14AWG, SOLDER; Mounting Hole Dia:3.18mm; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Phosphor Bronze; Terminal Plating:Tin; Connector Type:PCB Terminal; Contact Gender:Pin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-770060-1.