TE Connectivity 1055065-1

Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA Panel Mount PL/RCP Gold Over Copper Package
$ 29.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1055065-1.

IHS

Technical Drawing1 page0 years ago
Datasheet25 pages24 years ago
Datasheet67 pages0 years ago

JRH Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-3.12%

CAD Models

Download TE Connectivity 1055065-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1989-10-05
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF132245
RF Connector SMA Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
Amphenol RF132123RP
RF Connector RP-SMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Amphenol RF132122RP
RF Connector RP-SMA Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Amphenol RF172235
connector, rf coaxial, n right angle solder plug, for 0.085 semi-rigid cable, 50 ohm
TE Connectivity1-5225092-1
RF / Coaxial Connector, N Type, Straight Plug, Crimp, 50 ohm, RG393, Beryllium Copper
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-9
RF / Coaxial Adapter, BNC, Jack, BNC, Plug, Right Angle Adapter, 50 ohm
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
Amphenol RF172126
connector, rf coaxial, n in-series adapter, right angle plug to jack, 50 ohm
Amphenol RF132203
connector,rf coaxial,sma rt angle blkhd jack for p.c.board,4 legs,.050 contact

Descriptions

Descriptions of TE Connectivity 1055065-1 provided by its distributors.

Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA Panel Mount PL/RCP Gold Over Copper Package
SMA Plug to SMA Jack Right Angle RF Connector Adapter
CONN,RF,SMA,AMP,1055065-1, 2088-0000-02,PLUG-JACK ADAP<AZ
Rf/Coaxial Adaptor, Inter Series Coaxial, Right Angle Adapter, Sma, Plug, Sma, Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1055065-1
2088 0000 02 In-Series Adapter | Part Number: 1055065-1 | Internal Number: 1055065-1 | Alias Number: 2088-0000-02 | TE Connectivity
ADAPTOR, SMA PLUG, SMA JACK, RIGHT ANGLE; Connector Type: Inter Series Coaxial; Adapter Body Style: Right Angle Adapter; Convert From Coax Type: SMA; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Rec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2088 0000 02
  • 2088-0000-02