Amphenol RF 132203

RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
$ 9.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132203.

TME

Datasheet1 page11 years ago

element14 APAC

Newark

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
+18.33%

CAD Models

Download Amphenol RF 132203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF132136
connector, rf coaxial, sma rt angle jack for p.c. board, 4 legs, .050 cont, 50 ohm
Amphenol RF901-9894-RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RF132225
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Cinch Connectivity Solutions142-0701-551
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF132318
RF / Coaxial Connector, SMA Coaxial, Right Angle Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1052534-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold Over Copper
Amphenol RF132134
connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm

Descriptions

Descriptions of Amphenol RF 132203 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
connector,rf coaxial,sma rt angle blkhd jack for p.c.board,4 legs,.050 contact
Conn Rf/Coax, Sma Coaxial, R/A Blkh Jack; |Amphenol Rf 132203.
Amphenol SMA Receptacle Coaxial Connector PCB Mount 50Ω Solder Termination
1 SMA Board-End 12.4GHz 50Ω Coaxial Connectors (RF) ROHS
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
RF/COAXIAL SMA BHD JACK R/A 50OHM SOLDER; RF/COAXIAL SMA BHD JACK R/A 50OHM SOLDER; Connector Type:SMA Coaxial; Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Berylliu

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132203.