TE Connectivity 1-967240-1

TE Connectivity 1-967240-1 JPT Housing Female Shrouded 10P Automotive Connector
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967240-1.

IHS

Datasheet6 pages1 year ago

TE Connectivity

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-22.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 5557 Series, Crimp, Receptacle, 8, 4.2 Mm, Socket
Conn Wire to Board RCP 10 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
TE Connectivity173858-1
Conn Multilock Connector Tab 12 POS 3.5mm Solder RA Thru-Hole Automotive Tube
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
TE Connectivity4-640428-0
MTA-156 CONNECTOR TIN, 10P MTA156 CONN ASSY 22AWG RED | TE Connectivity 4-640428-0
TE Connectivity4-640427-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-967240-1 provided by its distributors.

TE Connectivity 1-967240-1 JPT Housing Female Shrouded 10P Automotive Connector
Conn Housing RCP 10 POS 5mm Crimp ST Cable Mount Black Carton Automotive
Rcpt Housing, 10Pos, 2Row, Pbt Gf, Black; Product Range:Junior Power Timer Series; Gender:Receptacle; No. Of Positions:10Positions; Pitch Spacing:5Mm; For Use With:Amp Junior Power Timer Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-967240-1
Series = Junior Power Timer / Lockable = Yes / Polarised = Yes / Poles = 10 / B mm = 42.3 / A mm = 37.75 / Rows = 2 / Packaging = Bulk / Keying Option = A1 / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty