Molex 10-01-1094

Connector Housing, Receptacle, 9 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-01-1094.

IHS

Datasheet1 page8 years ago

_legacy Avnet

Farnell

Molex

Master Electronics

Inventory History

3 month trend:
-11.53%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity3-640426-9
Connector; Receptacle; 9; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640428-9
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,9 WAY,1 ROW,3.96MM PITCH
TE Connectivity3-643818-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-643817-9
CIRCULAR CONNECTOR, 09P MTA156 CONN ASSY 18AWG LF MTA156 SERIES
TE Connectivity3-640599-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP3-640429-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Tape

Descriptions

Descriptions of Molex 10-01-1094 provided by its distributors.

Connector Housing, Receptacle, 9 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
CONN HOUSING, RCPT, 9POS, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 9Contacts; Gender: Receptacle; Product Range: KK 508 3001 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Materi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.10011094
  • 0010011094
  • 010011094
  • 10011094