What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 15-24-7103

Conn Wire to Board RCP 10 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-7103.

Molex

Datasheet2 pages13 years ago
Datasheet4 pages13 years ago
Datasheet3 pages17 years ago

JRH Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+35.88%

CAD Models

Download Molex 15-24-7103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.49
$ 1.42
$ 1.42
Stock
48,716
130,623
130,623
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
4.191 mm
4.2 mm
4.2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag
Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
TE Connectivity173858-1
Conn Multilock Connector Tab 12 POS 3.5mm Solder RA Thru-Hole Automotive Tube
TE Connectivity1-2029091-2
Headers & Wire Housings 12 Pos Recpt Ul-94-V2 Red |Amp Te Connectivity 1-2029091-2
TE Connectivity1-967240-1
TE Connectivity 1-967240-1 JPT Housing Female Shrouded 10P Automotive Connector

Descriptions

Descriptions of Molex 15-24-7103 provided by its distributors.

Conn Wire to Board RCP 10 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Molex Crimp Connector Housing, 10road, 4.2mmPitch, 2line
Mini-Fit® BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80µm Gold (Au), UL 94V-0, 10 Circuits
Connector Receptacle 10 Position 4.2 mm Solder Straight Thru-Hole 10 Terminal 1 Port Mini-Fit BMI
Headers & Wire Housings MINI-FIT BMI REC HDR 10P 94V-0
Socket Header PCB - Vertical 10P
PLUG & SOCKET CONN, RECEPTACLE, 10POS, 4.2MM
MiniFit BMI Vt Rcpt Hdr BZ V-2 10Ckt
RECEPTACLE, 10POS, 2ROW, 4.2MM
CONN RCPT 10POS 0.165 GOLD PCB

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015247103
  • 015247103
  • 15-24-7103 .
  • 15-24-7103..
  • 15247103
  • 42385-10B2