TE Connectivity 173858-1

Conn Multilock Connector Tab 12 POS 3.5mm Solder RA Thru-Hole Automotive Tube
$ 1.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173858-1.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-15.21%

CAD Models

Download TE Connectivity 173858-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

HARWIN 2.54mmpitch12pDouble row female Bus bar, right angle, Through hole mounting
Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Shrouded, Brass, THT RA
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-534206-6
Connector Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Samtec 2.54mmpitch12pDouble row female Board to Board, SSWseries, Straight, Through-hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount Right Angle

Descriptions

Descriptions of TE Connectivity 173858-1 provided by its distributors.

Conn Multilock Connector Tab 12 POS 3.5mm Solder RA Thru-Hole Automotive Tube
CONN HEADER R/A 12POS 3.5MM / Connector Header Through Hole, Right Angle 12 position 0.138" (3.50mm)
12 Position Dual Row Right Angle Receptacle MULTILOCK Connector Housing
Tyco Electronics Connector housing, 12road, 2line
Combination Line Connector, 12 Contact(s), Male, Solder Terminal
MULTILOCK 070 SERIES 12 WAY 2 ROW FEMALE RIGHT ANGLE PCB HOUSING
Male Pin Headers; 173858-1; TE CONNECTIVITY; 2; Tin; 12; 12
2 5.9mm Bend insert Push-Pull Wire To Board Connector ROHS
12 Pos 3.5mm RA Solder Receptacle, Tin, PBT, White
Automotive Connectors 12 POS MULTILOCK
MULTILOCK Connectors and Contacts
CONN RCPT 12POS DL R/A TIN PCB
ASSEMBLY, RECEPTACLE, MULTILOCK, 12WAY; No. of Contacts: 12Contacts; Product Range: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Socket; Contact
070 MULTILOCK CAP ASSY 12P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 12 | Low & Medium Power Header | Part Number: 173858-1 | Internal Number: 173858-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1738581