TE Connectivity 4-640427-0

TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 10-Ch, 3.96mm Pitch, Wire Mount
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640427-0.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page11 years ago
Technical Drawing1 page14 years ago
Datasheet66 pages6 years ago
Datasheet7 pages16 years ago

JRH Electronics

IHS

Master Electronics

Newark

Inventory History

3 month trend:
+6.17%

CAD Models

Download TE Connectivity 4-640427-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.65
$ 0.65
Stock
36,262
8,061
8,061
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-640428-0
MTA-156 CONNECTOR TIN, 10P MTA156 CONN ASSY 22AWG RED | TE Connectivity 4-640428-0
TE Connectivity4-640426-0
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 10-Ch, 3.96mm Pitch, Wire Mount
TE Connectivity4-643817-0
Conn IDC Connector RCP 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640599-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640599-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP3-640429-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Tape

Descriptions

Descriptions of TE Connectivity 4-640427-0 provided by its distributors.

TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 10-Ch, 3.96mm Pitch, Wire Mount
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
10P MTA156 CONN ASSY 20AWG YEL Number of Positions: 10 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 10 Receptacle Connector Assembly Without | TE Connectivity |
Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:10Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 4-640427-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640427-0 .
  • 4-640427-0.
  • 4-640427-0..