Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-36-1713

Rectangular Power Connector, 5557 Series, Crimp, Receptacle, 8, 4.2 Mm, Socket
$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-36-1713.

IHS

Datasheet2 pages13 years ago

Molex

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.26
$ 0.302
$ 0.302
Stock
14
2,124,275
2,124,275
Authorized Distributors
1
6
6
Connector Type
Socket
Socket
Socket
Gender
Receptacle
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
6 A
13 A
13 A
Orientation
Vertical
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal
Board Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator
TE Connectivity3-640427-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-640427-8
TE Connectivity3-640426-8
Connector; Receptacle; 8; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640428-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 50-36-1713 provided by its distributors.

Rectangular Power Connector, 5557 Series, Crimp, Receptacle, 8, 4.2 Mm, Socket
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Glow-Wire Capable, Black
Latch Lock,Receptacle 2 8pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 18mm(Length)*11.684mm(width)
CONNECTOR HOUSING, RCPT, 8POS; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. of Positions:8Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts; Connector Mounting:Cable Mount; Connector Type:Rectangular; Contact Gender:Socket; Contact Termination:Crimp; Contact Termination Type:Crimp; No. of Contacts:8Contacts; No. of Rows:2Rows; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050361713
  • 050361713
  • 5036-1713
  • 50361713