TE Connectivity 1-747943-6

D-Sub Standard Conn Dsub E09S Idc 26-22Awg Kit |Te Connectivity Amp 1-747943-6
$ 10.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-747943-6.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.81%

CAD Models

Download TE Connectivity 1-747943-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-02-27
LTD Date2025-02-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1658610-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF-20 Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1658614-4
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Tube
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
AmphenolL17DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
ITT / CannonDEM-9S
D SUB CONN, PLUG, DE, 9POS, SOLDER; Su; Sub Connector Type:Standard; Gender:Receptacle; Product Range:DEM
HARTING Elektronik09670094715050
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole 0.122

Descriptions

Descriptions of TE Connectivity 1-747943-6 provided by its distributors.

D-Sub Standard Conn Dsub E09S Idc 26-22Awg Kit |Te Connectivity Amp 1-747943-6
D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, #4-40, Receptacle
Conn D-Subminiature SKT 9 POS IDT ST Cable Mount 9 Terminal 1 Port Package
9 Position Double Row Receptacle D-Sub w/ Shielded Assembly Kit 26-22 AWG
D SUB CONNECTOR, STANDARD, 9 POSITION, R; D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: Amplimite
KIT,RCPT,9P,HDE,SHLD ENCLSRE Idc D-Sub: Receptacle Kit & Wire To Wire & Signal & 2.74 Mm | Part Number: 1-747943-6 | Internal Number: 1-747943-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-747943-6.