TE Connectivity 1658610-4

D Sub Connector, Standard, Receptacle, AMPLIMITE HDF-20 Series, 9 Contacts, DE, IDC / IDT
$ 6.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658610-4.

Burklin Elektronik

Datasheet66 pages14 years ago

IHS

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
+13.13%

CAD Models

Download TE Connectivity 1658610-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity1658614-4
D Sub Connector, Amplimite Hdf-20, Ampli; |Te Connectivity Amp 1658614-4
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7
AmphenolL17DEFRA09S
Amphenol D-Sub Connector, DFR Series, Receptacle, DB9 Pin, Cable Mount, Right Angle Body
AmphenolL117DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, DFR Series, 9 Contacts, DE, IDC / IDT
ITT / CannonDEM-9S
D SUB CONN, PLUG, DE, 9POS, SOLDER; Su; Sub Connector Type:Standard; Gender:Receptacle; Product Range:DEM

Descriptions

Descriptions of TE Connectivity 1658610-4 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HDF-20 Series, 9 Contacts, DE, IDC / IDT
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
AMPLIMITE HDF-20 Receptacle Connector, 9 Position, w/Contacts, IDC, 28-26AWG
Standard Cable Connectors Product Highlights: Connector Product Series = HDF-20 (Ribbon Cable) Number of Positions = 9 Receptacle With Contacts
SOCKET, D SUB, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: AMPLIMITE HDF-20 Series; Connector Body Material: Metal Body; Contact Material: Phos
09 POS HDF RCPT, MS, LEAD FREE Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Receptacle Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658610-4 | Internal Number: 1658610-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658610-4.