HARTING Elektronik 09670094715050

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole 0.122
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670094715050.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity3-1393483-8
Conn D-Sub SKT 9 POS 1.37mm SolderCup STCable Mount 9 Terminal 1 Port Tray
AmphenolL77DE09S
D Sub Connector, Standard, Receptacle, 17D Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672094704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, 6.5 A, FEMALE, THERMOPLASTIC, 9 CONTACTS
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A

Descriptions

Descriptions of HARTING Elektronik 09670094715050 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole 0.122
CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 9 WAY
D-Sub Standard Connectors DSUB SV FE TSDC 09P AUS4
CONN D-SUB RCPT 9POS SOLDER CUP
D-SUB 9PIN FEMALE SOLDER CUP T
Harting Device Connectivity - 09670094715050
HARTING 09670094715050 D-subコネクタ
D-Sub Conn, Rcpt, 9Pos, Solder; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:-; D Sub Shell Size:De; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Rohs Compliant: Yes |Harting 09670094715050

Images

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0967-009-4715-050