TE Connectivity 1658614-4

D Sub Connector, Amplimite Hdf-20, Ampli; |Te Connectivity Amp 1658614-4
$ 5.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658614-4.

TE Connectivity

Technical Drawing2 pages15 years ago
Instruction Sheet3 pages15 years ago
Datasheet8 pages15 years ago
Datasheet11 pages27 years ago
Datasheet8 pages28 years ago

IHS

Burklin Elektronik

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+3.25%

CAD Models

Download TE Connectivity 1658614-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity1658610-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF-20 Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7
AmphenolL17DEFRA09S
Amphenol D-Sub Connector, DFR Series, Receptacle, DB9 Pin, Cable Mount, Right Angle Body
AmphenolL117DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, DFR Series, 9 Contacts, DE, IDC / IDT
ITT / CannonDEM-9S
D SUB CONN, PLUG, DE, 9POS, SOLDER; Su; Sub Connector Type:Standard; Gender:Receptacle; Product Range:DEM

Descriptions

Descriptions of TE Connectivity 1658614-4 provided by its distributors.

D Sub Connector, Amplimite Hdf-20, Ampli; |Te Connectivity Amp 1658614-4
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Tube
D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 1658614-4
TE Connectivity D-Sub Connector, Amplimite HDF-20 Series, Receptacle, DB9, Cable Mount, Right Angle Body
SOCKET, IDC, D, PLASTIC, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: AMPLIMITE HDF-20 Series; Connector Body Material: Plastic Body; Contact M
09 POS HDF RCPT, AP, LEAD FREE Number of Positions: 9 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Receptacle Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658614-4 | Internal Number: 1658614-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16586144