TE Connectivity 1-66105-6

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66105-6.

JRH Electronics

Datasheet5 pages1 year ago
Technical Drawing1 page9 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+14.26%

Alternate Parts

Price @ 1000
$ 0.766
$ 0.795
Stock
46,120
51,137
Authorized Distributors
6
6
Connector Type
Circular, Connector, Signal, Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Introduction Date2011-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 1-66105-6 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Multimate Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Contact
III+ SKT,24-20,TIN-LEAD,SMPACK
AMP Series 1 CPC Circular Plastic SOCKET CONTACT 24-20
Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Box
Electrical Connector Cylindrical
Standard Circular Contacts SOCKET 24-20 AWG
Contacts III+ SKT24-20TIN-LEADSMPACK
CONN SOCKET 20-24AWG TIN CRIMP
Contact, Socket, 24-20Awg, Crimp; Product Range:Type Iii+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: No |Te Connectivity Amp 1-66105-6
III+ SKT,24-20,TIN-LEAD,SMPACK Contact Mating Area Plating Material: Tin-Lead Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Tin-Lead Socket 24 – 20 AWG | Connector Contact | Part Number: 1-66105-6 | Internal Number: 1-66105-6 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66105-6.