TE Connectivity 350550-1

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350550-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet20 pages27 years ago
Datasheet2 pages1 year ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages14 years ago
Datasheet8 pages15 years ago

Newark

IHS

SOS electronic

JRH Electronics

Inventory History

3 month trend:
+64.28%

CAD Models

Download TE Connectivity 350550-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.161
$ 0.161
Stock
2,050,321
508,948
508,948
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
19 A
19 A
19 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 350550-1 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Contact; Universal MATE-N-LOK .250" Centerline,600 V,19 - 36 A max UMNL SOCKET 20-14 AWG
CONTACT, SOCKET, 20-14 AWG, CRIMP; Product Range: Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Universal MA
UMNL SOK 20-14 PTPBR L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 20 – 14 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350550-1.
  • 350550-1..