TE Connectivity / AMP 2-66105-0

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-66105-0.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+22.27%

Alternate Parts

Price @ 1000
$ 0.795
$ 0.766
Stock
51,137
46,120
Authorized Distributors
6
6
Connector Type
Socket
Circular, Connector, Signal, Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of TE Connectivity / AMP 2-66105-0 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
MULTIMATE Type III 24-20 AWG Insulation Support Crimp Signal Socket Contact
TYPE III+ SERIES CONTACT FOR USE WITH TYPE III + SERIES CONNECTOR
Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Loose
Standard Circular Contacts SOCKET 24-20 AWG
CONN SOCKET 20-24AWG TIN CRIMP
CONTACT, SOCKET, 24-20AWG, CRIMP; Series; CONTACT, SOCKET, 24-20AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:24AWG
III+ SKT,24-20,TIN,SMPACK Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Contact Size: Size 16 Wire Size: 24 – 20 AWG Socket Tin Size 16 | Power Contact | Part Number: 2-66105-0 | Internal Number: 2-66105-0 | 24 – 20 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors