TE Connectivity 1-5750913-9

Telecom and Datacom Connector, 100 Contact(s), Male, IDC Terminal, Locking, Plug
$ 16.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5750913-9.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+43.73%

CAD Models

Download TE Connectivity 1-5750913-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.876
$ 17.066
Stock
7,779
582
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
100
100
Number of Rows
2
2
Mount
Cable
Cable
Termination
IDC, IDT
IDC
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5749111-8
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity5749621-9
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity5749621-8
80 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 5749621-8
HARTING Elektronik09565005615050
Conn High Density D-Sub M 78 POS 1.21mm Solder Cup ST Panel Mount 78 Terminal 1 Port
HARTING Elektronik09565005604
Conn D-Subminiature M 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
HARTING Elektronik09565617700
Conn High Density D-Sub PIN 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1-5750913-9 provided by its distributors.

Telecom and Datacom Connector, 100 Contact(s), Male, IDC Terminal, Locking, Plug
.050 Series Cable Connectors (SCSI) Product Highlights: Connector Plug Number of Positions = 100 Wire/Cable Type = Round Jacketed Cable Wire Range = 0.05-0.09 [30-28] mm [AWG]
SCSI Connector, PLUG, 100 POSITION, IDC/IDT; No. of Contacts:100Contacts; Gender:Plug; Contact Termination Type:IDC / IDT; D Sub Shell Size:-; Product Range:AMPLIMITE 0.050 Series; Connector Body Material:-; Connector Type:SCSI
100 50SR CABLE CONN KIT Number of Positions: 100 Connector & Housing Type: Plug Connector System: Cable-to-Cable Cable-to-Board Connector Mounting Type: Cable Mount (Free-Hanging) Centerline (Pitch): 1.27 mm D-Shaped Connector | 100 Plug Cable-to-Cable Cable Mount (Free-Hanging) | Part Number: 1-5750913-9 | Internal Number: 1-5750913-9 | 1.27 mm | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5750913-9 .