TE Connectivity / AMP 1-750913-9

Connector, D-Shell, Cable Mount, RECEPT, 100 Contacts, PIN, 0.05 Pitch ; RoHS Compliant: No
$ 17.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-750913-9.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+48.55%

CAD Models

Download TE Connectivity / AMP 1-750913-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.066
$ 16.876
Stock
582
7,779
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
100
100
Number of Rows
2
2
Mount
Cable
Cable
Termination
IDC
IDC, IDT
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5749621-9
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity5749111-8
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity5749621-8
80 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 5749621-8
HARTING Elektronik09565005615050
Conn High Density D-Sub M 78 POS 1.21mm Solder Cup ST Panel Mount 78 Terminal 1 Port
HARTING Elektronik09565005604
Conn D-Subminiature M 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
Conn High Density D-Sub M 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / AMP 1-750913-9 provided by its distributors.

Connector,D-Shell,Cable Mount,RECEPT,100 Contacts,PIN,0.05 Pitch ;RoHS Compliant: No
Telecom and Datacom Connector, 100 Contact(s), Male, IDC Terminal, Plug
.050 Series Cable Connectors (SCSI) Product Highlights: Connector Plug Number of Positions = 100 Wire/Cable Type = Round Jacketed Cable Wire Range = 0.05-0.09 [30-28] mm [AWG]
Special Order: 100 50SR CABLE CONN KIT Connector & Housing Type: Plug Solid Wire Size: 30 – 28 AWG Solid Wire Size: .05 – .08 mm² Shielded: Yes Number of Rows: 2 Plug 30 – 28 AWG .05 – .08 mm² | Idc D-Sub: Connector Kit & Plug & Signal & 1.27 Mm | Part Number: 1-750913-9 | Internal Number: 1-750913-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors