Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5749621-9

D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
$ 17.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749621-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Future Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-8.86%

CAD Models

Download TE Connectivity 5749621-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5749111-8
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity1658674-1
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Package
HARTING Elektronik09565005604
HARTING D-Sub Connector, Plug, 78-Pin, Cable Mount, Right Angle
Conn High Density D-Sub M 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
Conn High Density D-Sub M 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
Conn High Density D-Sub PIN 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5749621-9 provided by its distributors.

D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
Telecom and Datacom Connector, 100 Contact(s), Male, IDC Terminal, Locking, Plug
D-Sub plug, 100 pole, standard, unequipped, straight, IDC connection, 5749621-9
Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port Package
TE Connectivity SCSIConnector, 100needle, Common, Cable installation, 1.27mmPitch, 30 V AC
CONNECTOR, D SUB, MALE; No. of Contacts: 100Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DD; Product Range: AMPLIMITE 0.50 Series; Connector Body Materia; Available until stocks are exhausted
100 50S CABLE PLUG CONN/COV KI Number of Positions: 100 Connector & Housing Type: Plug Connector System: Cable-to-Board Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Centerline (Pitch): 1.27 mm D-Shaped Connector | 100 Plug Cable-to-Board Free-Hanging (In-Line) | Part Number: 5749621-9 | Internal Number: 5749621-9 | 1.27 mm | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749621-9.