HARTING Elektronik 09565005615050

Conn High Density D-Sub M 78 POS 1.21mm Solder Cup ST Panel Mount 78 Terminal 1 Port
$ 12.449
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09565005615050.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-6.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn High Density D-Sub M 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
Conn High Density D-Sub M 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
Conn High Density D-Sub PIN 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, #4-40
TE Connectivity1658674-1
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Package
AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup

Descriptions

Descriptions of HARTING Elektronik 09565005615050 provided by its distributors.

Conn High Density D-Sub M 78 POS 1.21mm Solder Cup ST Panel Mount 78 Terminal 1 Port
D-Sub High Density Male connector Solder cup termination Rated current 2A Thermoplastic resin glass-fibre filled (PBTP) Steel nickel plated
Hd D-Sub Conn, Plug, 78Pos, Solder; No. Of Contacts:78Contacts; Gender:Plug; Contact Termination Type:Solder Cup; D Sub Shell Size:Dd; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Harting 09565005615050
Connector Size / Poles = DD-78 / Gender = Plug / Termination Type = Solder Cup / Termination Type = Soldering Lugs / Termination Type = Straight / Connector Material = Tin-Plated / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Glass Filled Thermoplastic / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Images

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 56 500 5615 050
  • 0956-500-5615-050