HARTING Elektronik 09565005604

Conn D-Subminiature M 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
$ 8.919
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09565005604.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-26.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn High Density D-Sub M 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
Conn High Density D-Sub M 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
Conn High Density D-Sub PIN 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, #4-40
TE Connectivity1658674-1
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Package
AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup

Descriptions

Descriptions of HARTING Elektronik 09565005604 provided by its distributors.

Conn D-Subminiature M 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
D-Sub plug, 78 pole, high density, equipped, straight, solder cup, 09565005604
78 Position D-Sub, High Density Plug, Male Pins Connector
D-Sub High Density Male connector Solder cup termination Rated current 2A Thermoplastic resin glass-fibre filled (PBTP) Steel nickel plated
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Hd D-Sub Conn, Plug, 78Pos, Solder; No. Of Contacts:78Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Dd; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09565005604

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0956-500-5604
  • 956500-5604
  • 9565005604