TE Connectivity 1-338096-1

Micro-match Pcb Connector Contact, Male, Crimp, Tin Plating 28 - 24 AWG
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338096-1.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-17.78%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.088
Stock
150,413
42,918
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Positions
1
1
Number of Rows
-
-
Mount
Cable
-
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350629-1
Rectangular Connector Contacts; 350629-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
TE Connectivity350416-1
CONTACT, PIN, 20-14AWG, CRIMP; Product R; Range:Commercial 0.093" Series; Contact Gender:Pin;
TE Connectivity350201-1
Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity / AMP1123910-1
Connector Accessory, 0.07in Min Cable Dia, 0.118in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1-338097-1
Connector Accessory, 0.06in Min Cable Dia, 0.5in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1-338096-1 provided by its distributors.

MICRO-MATCH PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 28 - 24 AWG
CONTACT, PIN, 28-24AWG, CRIMP; Product Range: Micro-MaTch Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Ti; Available until stocks are exhausted Alternative available
MICRO-MATCH COSI CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Size: 28 – 24 AWG Wire Size: .09 – .2 mm² Contact Base Material: Brass Tin (Sn) Pin 28 – 24 AWG .09 – .2 mm² | Crimp Contacts - Micro-Match | Part Number: 1-338096-1 | Internal Number: 1-338096-1 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-338096-1.