TE Connectivity / AMP 1123910-1

Connector Accessory, 0.07in Min Cable Dia, 0.118in Max Cable Dia, Contact, Copper Alloy
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1123910-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1123910-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350629-1
Rectangular Connector Contacts; 350629-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
TE Connectivity350416-1
CONTACT, PIN, 20-14AWG, CRIMP; Product R; Range:Commercial 0.093" Series; Contact Gender:Pin;
TE Connectivity1-338097-1
Connector Accessory, 0.06in Min Cable Dia, 0.5in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity350201-1
Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
TE Connectivity1-338096-1
MICRO-MATCH PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 28 - 24 AWG
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity / AMP 1123910-1 provided by its distributors.

Connector Accessory, 0.07in Min Cable Dia, 0.118in Max Cable Dia, Contact, Copper Alloy
1.5 MINI CT LATTICE POWER TAB, Connector Contacts | TE Connectivity 1123910-1
Conn Connecter Headers and PCB Receptacles POS Crimpmm ST Cable Mount Strip
Headers & Wire Housings 1.5 MINI CT LATTICE POWER TAB
Contact PIN Crimp ST Cable Mount 16-20AWG T/R
Contact PINCrimp STCable Mount 16-20AWG T/R
CONTACT, PIN, CRIMP, 20-16AWG; Product Range:Mini CT Lattice Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:16AWG; SVHC:No SVHC (27-Jun-2018)
1.5 MINI CT LATTICE POWER TAB Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 250 VAC Contact Retention Within Housing: Without Pin Tin Pre-Tin 250 VAC | Connector Contact | Part Number: 1123910-1 | Internal Number: 1123910-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1123910-1 .