TE Connectivity 350629-1

Rectangular Connector Contacts; 350629-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350629-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
-5.81%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.264
$ 0.264
Stock
2,674,942
630,903
630,903
Authorized Distributors
6
6
6
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9 A
9 A
9 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350416-1
CONTACT, PIN, 20-14AWG, CRIMP; Product R; Range:Commercial 0.093" Series; Contact Gender:Pin;
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity / AMP1123910-1
Connector Accessory, 0.07in Min Cable Dia, 0.118in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 350629-1 provided by its distributors.

Rectangular Connector Contacts; 350629-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
TE Connectivity 350629-1 P&S Connector Split Pin Unshrouded Male 24-18 6000
Contact, Pin, 24-18Awg, Crimp; Rango De Producto:Serie Commercial 0.062"; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:18Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Latón |Amp Te Connectivity 350629-1
CONTACT, PIN, 24-18AWG, CRIMP; Product R; CONTACT, PIN, 24-18AWG, CRIMP; Product Range:Commercial 0.062" Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; Wire Size AWG Min:24AWG; Contact Material:Brass
.062 COMM P&S PIN 18-24 PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Pin Pre-Tin 24 – 18 AWG | Connector Contact | Part Number: 350629-1 | Internal Number: 350629-1 | Alias Number: 0-0350629-1 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350629-1.