TE Connectivity 350201-1

Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350201-1.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet134 pages18 years ago
Datasheet5 pages27 years ago
Datasheet4 pages28 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350629-1
Rectangular Connector Contacts; 350629-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
TE Connectivity350416-1
CONTACT, PIN, 20-14AWG, CRIMP; Product R; Range:Commercial 0.093" Series; Contact Gender:Pin;
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity / AMP1123910-1
Connector Accessory, 0.07in Min Cable Dia, 0.118in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1-338097-1
Connector Accessory, 0.06in Min Cable Dia, 0.5in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-338096-1
MICRO-MATCH PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 28 - 24 AWG

Descriptions

Descriptions of TE Connectivity 350201-1 provided by its distributors.

Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
Pin contact, 2.0-6.0 mm², AWG 14-10, crimp connection, 350201-1
Connector Power 10-14 AWG 19.81mm*6.1mm
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
.240 .295 Centerline 250 v 28 A max. (.140 MATE-N-LOK)
Contact PIN Crimp ST Cable Mount 10-14AWG Reel Automotive
Pin&Socket Connectors PIN CONTACT 14-10 AWG
.140 DIA PIN 14-10 PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 14 – 10 AWG Operating Voltage: 250 VAC Tin (Sn) Pin Pre-Tin 14 – 10 AWG | Connector Contact | Part Number: 350201-1 | Internal Number: 350201-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty