EDAC 570-290-731

Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 570-290-731.

IHS

Datasheet3 pages5 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+244%

Supply Chain

Introduction Date2020-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EDAC 570-290-731 provided by its distributors.

Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
570 Series Male Contact for Larger Guage Wire Waterproof Connectors
Contact PIN Crimp ST Cable Mount
Terminal Female AWG 22-20 567/568/570 Series
EDAC 570-290-731 CONTACT, PIN, 20-16AWG, CRIMP
CUT STRIP CONT CRMP AWG 20 TO 16 IP67
568/570 MALE CONTACT LARGE GAUGE
Contact, Pin, 20-16Awg, Crimp; Product Range:570 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:20Awg; Contact Material:Brass Rohs Compliant: Yes |Edac 570-290-731

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics