TE Connectivity 1-1825139-8

Toggle Switch DPDT (on)-off-(on), 5 A@ 125 V AC, 5 A@ 28 V DC, Panel Mount
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825139-8.

IHS

Datasheet5 pages1 year ago

element14 APAC

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-21.97%

CAD Models

Download TE Connectivity 1-1825139-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1825138-8
TOGGLE SWITCH, VERTICAL, A SERIES, WIRE LUG, ROUND ACTUATOR, DPDT, ON-NONE-ON
TE ConnectivityA108SYZQ04
Toggle Switch, SPDT, On-(on), 5A, 28VDC, Wire Terminal, Panel Mount
TE ConnectivityA103SYZQ04
Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04

Descriptions

Descriptions of TE Connectivity 1-1825139-8 provided by its distributors.

TOGGLE SWITCH DPDT (ON)-OFF-(ON), 5 A@ 125 V AC, 5 A@ 28 V DC, PANEL MOUNT
Switch Toggle (ON) OFF (ON) SPDT Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Toggle Switch, SPDT, (on)-off-(on), Latched, 5A, 28VDC, Wire Terminal, Standard Type Actuator, Panel Mount
TE Connectivity A205SYZQ04 Toggle Switch DP ON-OFF-ON BAT LUG
SWITCH TOGGLE DPDT WIRE LUG 5A
Gemini Series A Miniature Toggle Switch 2-Pole (ON)-OFF-(ON) Long Bat Silver Contacts Wire Lug Termination
Toggle Switch; Switch Operation:(On)-Off-(On); Contact Configuration:dpdt; Illumination:non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:panel Mount; Contact Voltage Ac Nom:125V; Switch Terminals:solder Rohs Compliant: Yes
A205SYZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: (On) Off (On) Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw (On) Off (On) 28 VDC | Part Number: 1-1825139-8 | Internal Number: 1-1825139-8 | Alias Number: A205SYZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A205SYZQ04
  • A205SYZQ04.