Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1825138-8

Gemini Series A Mini Toggle switch 5A DPDT On On 28 VDC, 125 VAC, Panel Mount
$ 3.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1825138-8.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Upverter

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+29.78%

CAD Models

Download TE Connectivity 2-1825138-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.023
$ 3.205
Stock
53,312
12,813
Authorized Distributors
6
6
Throw Configuration
DPDT
DPDT
Actuator Material
Phenolic
Phenolic
Termination
Wire
Wire
Current Rating
5 A
-
Voltage Rating (DC)
28 V
20 V
Illumination Type
Illuminated, Non-Illuminated
Illuminated, LED
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1825138-8
Gemini Series A Mini Toggle switch 5A DPDT On On 28 VDC, 125 VAC, Panel Mount
TE ConnectivityA201P3ZQ04
Switch Toggle ON ON DPDT Large Flat Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads
TE ConnectivityA203SYZQ04
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 2-1825138-8 provided by its distributors.

Gemini Series A Mini Toggle switch 5A DPDT On On 28 VDC, 125 VAC, Panel Mount
TOGGLE SWITCH, VERTICAL, A SERIES, WIRE LUG, ROUND ACTUATOR, DPDT, ON-NONE-ON
Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 2-1825138-8
Toggle Switch, DPDT, Latched, 5A, 28VDC, Wire Terminal, Standard Type Actuator, Panel Mount-threaded
Switch Toggle ON None ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Avnet Japan
TE Connectivity A201SYZQ04 Toggle Switch DP ON-ON Long Bat Lug Toggle
Switch, Dpdt, 5A, 120Vac; |Alcoswitch Te Connectivity A201SYZQ04
TE Connectivity Button switch, DPDT, open-turn on switch, A printed circuit board, 5 A @ 28 V DC
SWITCH, DPDT, 5A, 120VAC; Switch Operation: On-Off; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 5A; Switch Mounting: Panel; Contact Voltage AC Nom: 120V; Switch Terminals: S
A201SYZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Double Pole - Double Throw On On 28 VDC | Part Number: 2-1825138-8 | Internal Number: 2-1825138-8 | Alias Number: A201SYZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A201SYZQ04