TE Connectivity 1-1617074-5

TE; A&D High Performance Group; Relay; 3SBC5251K1 = RELAY | TE Connectivity 3SBC5251K1
$ 285.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617074-5.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityM39016/13-057L
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Through Hole
Teledyne Relays412K-26
Commercial Centigrid and TO-5 Relays DPDT, HIGH SHOCK RELAY, 26.5V
TE ConnectivityM39016/13-057M
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Through Hole
TE Connectivity2-1617072-2
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Through Hole
Teledyne Relays712D-26
Electromechanical Relay DPDT 1ADC/0.25AAC 26.5VDC 1.56KOhm Through Hole
Teledyne RelaysER412-26A
signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
TE Connectivity3-1617072-2
Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1.35kOhm Solder Hook Chassis Mount
TE Connectivity / AMP2-1617072-4
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x8.13x8.13)mm Flange Military Relay
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Electromechanical Relay DPDT 2A 12VDC 288Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1-1617074-5 provided by its distributors.

TE; A&D High Performance Group; Relay; 3SBC5251K1 = RELAY | TE Connectivity 3SBC5251K1
Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1.35kOhm PC Pin Through Hole
Panel Mount, General Purpose Relay, 2 A, Solder Hook
3Sbc5251K1 = Relay Rohs Compliant: No |Cii Te Connectivity 1-1617074-5
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.02A (Coil), 26.5VDC (Coil), 520mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 2A, 26.5 VDC, PANEL; Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:3SBC Series; Relay Mounting:Panel; Coil Type:Non Latching; Relay Terminals:Solder; Contact Volt
3SBC5251K1 = RELAY 1/5-Size Relay Contact Arrangement: 2 Form C, DPDT, 2 C/O 1/5-Size Relay Input Voltage: 26.5 VDC Coil Suppression Diode: Without 1/5-Size Relay Contact Current Rating: 2 A 1/5-Size Relay Coil Voltage Rating: 26.5 VDC 1/5-Size Relay | 2 Form C, DPDT, 2 C/O 26.5 VDC Without 2 A | Part Number: 3SBC5251K1 | Internal Number: 1-1617074-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617074-5 .
  • 3SBC5251K1