What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G6A-274P-ST40-US-DC24

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
$ 4.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A-274P-ST40-US-DC24.

IHS

Datasheet9 pages9 years ago

Omron

RS (Formerly Allied Electronics)

Farnell

HQonline

Inventory History

3 month trend:
+238%

CAD Models

Download Omron G6A-274P-ST40-US-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 2A 125VAC/DC
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicTXD2-24V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Relay; E-Mech; Latching; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 24DC; Vol-Rtg 125/30AC/DC

Descriptions

Descriptions of Omron G6A-274P-ST40-US-DC24 provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Electromechanical Relay DPDT 2A 24VDC 1.44KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:G6A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage V
SIGNAL RELAY, DPDT, 24VDC, 2A, THD Coil Type:DC, Monostable; Contacts:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:16.7mA; Coil Resistance:1440ohm
Relay, Signal, Dpdt, 30Vdc, 2A; Rango De Producto:Serie G6A; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:2A; Tensión De La Bobina:24Vdc; Relé, Terminales:Soldar |Omron Electronic Components G6A274P-ST40-US-DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-274P-ST40-US DC24
  • G6A-274P-ST40-USDC24
  • G6A-274P-ST40US-DC24
  • G6A274P-ST40-US-DC24
  • G6A274PST40USDC24