Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1617072-4

Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x8.13x8.13)mm Flange Military Relay
$ 301.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1617072-4.

JRH Electronics

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TE Connectivity

DigiKey

Inventory History

3 month trend:
-0.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity2-1617073-0
Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1.35kOhm PC Pin Through Hole
TE Connectivity / AMP1617074-3
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
TE Connectivity / AMP1617354-3
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Low Signal Relay 24VDC Coil 8-Blade Terminal 125VAC/DC 1A 2 Poles PCB Mounting DPDT

Descriptions

Descriptions of TE Connectivity / AMP 2-1617072-4 provided by its distributors.

Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x8.13x8.13)mm Flange Military Relay
Aerospace High Performance Electromechanical Relay DPDT 2A 26.5VDC 1350Ohm Solder Hook Chassis Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.02A (Coil), 26.5VDC (Coil), 520mW (Coil), 2A (Contact), DC Input, AC/DC Output
TE\'s 3SBC DPDT relays are low-profile, current-calibrated, monostable relays with RF designs. Suitable for military applications.
3SBC1506A2 = M39016/13-060L Contact Arrangement: 2 Form C, DPDT, 2 C/O Input Voltage: 26.5 VDC Contact Current Rating: 2 A Coil Voltage Rating: 26.5 VDC Coil Resistance: 1350 Ω Dpdt Signal Relay: Electrically-Held & 1/5-Size Relay | 2 Form C, DPDT, 2 C/O 26.5 VDC 2 A | Part Number: 3SBC1506A2 | Internal Number: 2-1617072-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SBC1506A2