What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1617072-2

Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1.35kOhm Solder Hook Chassis Mount

$ 262.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1617072-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-29.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-1617072-2
4ms 4ms 2A 28V(Nom) 26.5V DPDT(2 Form C) 1.35KΩ 19.6mA 115V DIP Through hole mounting
TE Connectivity2-1617072-7
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
TE Connectivity3-1617072-5
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x7.87x8.13)mm Flange Military Relay
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Low Signal Relay 24VDC Coil 8-Blade Terminal 125VAC/DC 1A 2 Poles PCB Mounting DPDT

Descriptions

Descriptions of TE Connectivity 3-1617072-2 provided by its distributors.

Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1.35kOhm Solder Hook Chassis Mount
Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.02A (Coil), 26.5VDC (Coil), 520mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount
3SBC1527A2 = M39016/13-066M Contact Arrangement: 2 Form C, DPDT, 2 C/O Input Voltage: 26.5 VDC Contact Current Rating: 2 A Coil Voltage Rating: 26.5 VDC Coil Resistance: 1350 Ω Dpdt Signal Relay: Electrically-Held & 1/5-Size Relay | 2 Form C, DPDT, 2 C/O 26.5 VDC 2 A | Part Number: 3SBC1527A2 | Internal Number: 3-1617072-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SBC1527A2