Omron G5V-2-DC12

Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-DC12.

Factory Futures

Datasheet6 pages24 years ago

Newark

element14 APAC

Sager Electronics

DigiKey

Inventory History

3 month trend:
-44.35%

CAD Models

Download Omron G5V-2-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Electromechanical Relay DPDT 2A 12VDC 400Ohm Through Hole
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 12DC; PCB Mnt; Solder
Electromechanical Relay DPDT 2A 9VDC 225Ohm Through Hole
PANASONIC ELECTRIC WORKS DS2E-M-DC12V-R SIGNAL RELAY, DPDT, 30, 2A, PCB
PanasonicDS2Y-S-DC12V
RELAY, 2 A (SWITCHING), 3 A (CARRYING), MINIATURE, 100 MEGOHMS @ 500 VDC, PCB
PanasonicTXD2-12V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact

Descriptions

Descriptions of Omron G5V-2-DC12 provided by its distributors.

Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT
Electromechanical Relay DPDT 2A 12VDC 288Ohm Through Hole
LOW SIGNAL RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 2A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: G5V-2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2 DC12
  • G5V-2-DC12.
  • G5V-2DC12
  • G5V2DC12